Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF23017
Order Code3702018
Product RangeQ Connect - Foolscap Document Wallets
Also Known AsGTIN UPC EAN: 5706002230173
No Longer Stocked
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF23017
Order Code3702018
Product RangeQ Connect - Foolscap Document Wallets
Also Known AsGTIN UPC EAN: 5706002230173
Product RangeQ Connect - Foolscap Document Wallets
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Expands to 30mm to hold up to 300 sheets
- Foolscap
- 285gsm
Technical Specifications
Product Range
Q Connect - Foolscap Document Wallets
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48203000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.25