Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.970 |
5+ | € 5.690 |
10+ | € 5.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM6.5S
Order Code2827703
Driver TypeSpeaker
Impedance8ohm
External Diameter - Metric165mm
Power Rating Nom15W
Resonant Frequency151.4Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial6.496"
Product Dimensions-
Product Height-
Frequency Response Min-
Frequency Range-
Temperature Grade-
Frequency Response Max-
IP Rating-
Product Range-
Product Diameter165mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Speaker
External Diameter - Metric
165mm
Resonant Frequency
151.4Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
-
Temperature Grade
-
IP Rating
-
Product Diameter
165mm
Impedance
8ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
6.496"
Product Height
-
Frequency Range
-
Frequency Response Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.611226