Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | € 1.430 |
Price for:Each
Minimum: 50
Multiple: 50
€ 71.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02850MR-R
Order Code4413789
Technical Datasheet
Driver TypeGeneral Purpose
Impedance50ohm
External Diameter - Metric28mm
Power Rating Nom500mW
Resonant Frequency950Hz
Sound Pressure Level (SPL)92dBA
Speaker ShapeRound
External Diameter - Imperial1.11"
Frequency Response Min950Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingFlange Mount
Power Rating Max1W
External Depth - Metric5.6mm
External Depth - Imperial0.23"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
28mm
Resonant Frequency
950Hz
Speaker Shape
Round
Frequency Response Min
950Hz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.23"
Impedance
50ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
92dBA
External Diameter - Imperial
1.11"
Frequency Response Max
7kHz
Speaker Mounting
Flange Mount
External Depth - Metric
5.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012