Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.120 |
5+ | € 7.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRB-471
Order Code3760934
Connector Type AeSATA Plug, 7 Way
Connector Type BSATA Socket
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlue
Product Range-
Product Overview
- eSATA data cable for use with SATA and eSATA hard drives
- SATA l/ll compliant
- 3Gbps maximum data transfer rate
- Plastic coated, braided cable for strength and flexibility
Contents
Cable only
Technical Specifications
Connector Type A
eSATA Plug, 7 Way
Cable Length - Imperial
4.9ft
Jacket Colour
Blue
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA Socket
Cable Length - Metric
1.5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14