Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91924
Order Code4161164
Product RangePro Signal 5mm RGB Common Cathode LED Series
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.420 |
10+ | € 1.930 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91924
Order Code4161164
Product RangePro Signal 5mm RGB Common Cathode LED Series
LED ColourRed, Green, Blue
LED MountingThrough Hole
Bulb Size5mm
Viewing Angle30°
Lens ShapeRound
Forward Current / ColourR 50mA, G 30mA, B 30mA
Forward Voltage / ColourR 2.1V, G 3.1V, B 3.1V
Wavelength / ColourR 625nm, G 525nm, B 470nm
Product RangePro Signal 5mm RGB Common Cathode LED Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The PSG91924 from Pro Signal is a pack of 3x 5mm RGB common cathode LEDs.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
5mm
Lens Shape
Round
Forward Voltage / Colour
R 2.1V, G 3.1V, B 3.1V
Product Range
Pro Signal 5mm RGB Common Cathode LED Series
SVHC
To Be Advised
LED Mounting
Through Hole
Viewing Angle
30°
Forward Current / Colour
R 50mA, G 30mA, B 30mA
Wavelength / Colour
R 625nm, G 525nm, B 470nm
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011