Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.430 |
5+ | € 11.740 |
25+ | € 11.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90788
Order Code3761295
Connector Type AATX 20-pin Socket
Connector Type BWTX PSU Plug, 24 Way
Cable Length - Imperial4.33"
Cable Length - Metric110mm
Jacket ColourMulti-coloured
Product Range-
Product Overview
Power supply adaptor lead to allow an ATX power supply to connect to a 24 Pin, WTX style, motherboard connector.
- 20 Pin socket to a 24 Pin plug
- 110mm length
Technical Specifications
Connector Type A
ATX 20-pin Socket
Cable Length - Imperial
4.33"
Jacket Colour
Multi-coloured
SVHC
No SVHC (07-Nov-2024)
Connector Type B
WTX PSU Plug, 24 Way
Cable Length - Metric
110mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1