Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.590 |
5+ | € 2.270 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€ 2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08766
Order Code4161702
No. of Contacts2Contacts
Contact PlatingCopper Plated Contacts
Connector Body Material-
Connector ColourRed, White, Yellow
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Socket to socket connections
- Colour coded insulations washers
- Gold plated
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Copper Plated Contacts
Connector Colour
Red, White, Yellow
Product Range
-
Gender
Receptacle
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08