Print Page
Image is for illustrative purposes only. Please refer to product description.
433 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.710 |
5+ | € 4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08763
Order Code4161791
Product Range-
No. of Contacts2 Contact
GenderSocket
Connector MountingFree Hanging
Contact PlatingTin Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCTo Be Advised
Product Overview
The PSG08763 is a Speaker CON Female-to-Female coupler with mains insulation. This connector links 2x 2-pole or 4-pole (NL2 or 4FC) together for cables extension. It is ideal for situations where long speaker connections have to be used or the connections need to be installed into a safe patchbay.
- Female-to-Female coupler
- Links 2x 2 or 4 pole leads
- Voltage rating: 250V (insulation)
- Current rating: 20A
- Length: 72mm
- Diameter: 26mm
- Weight: 35g
Applications
Audio, Installations, Live Events
Technical Specifications
Product Range
-
Gender
Socket
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
No. of Contacts
2 Contact
Connector Mounting
Free Hanging
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037