Print Page
Image is for illustrative purposes only. Please refer to product description.
305 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.100 |
5+ | € 1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08751
Order Code4161787
Product Range-
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCBoric acid (14-Jun-2023)
Product Overview
The PSG08751 from Pro-Singal is an 4 Pole speaker plug.
- Inline 4 Pole locking plug with cable gland
- Screw termination
- Supplied with 2 different size chuck cable clamps
- Maximum cable diameter: 10mm
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
Nickel Plated Contacts
SVHC
Boric acid (14-Jun-2023)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031