Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.410 |
3+ | € 1.290 |
25+ | € 1.160 |
50+ | € 1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03948
Order Code3402176
Inter Series Connector AHDMI
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions-
Convert To GenderPlug
SVHCTo Be Advised
Product Overview
- 90° HDMI A female-to-A female, socket-to-socket adaptor
- Gold plated contacts
- Prevents HDMI cables being bent out of shape
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
-
SVHC
To Be Advised
Convert From Positions
-
Inter Series Connector B
HDMI
Convert To Gender
Plug
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014