Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03073
Order Code3371079
Product RangePSG03072/74 - 00516/21 Series
191 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.920 |
3+ | € 1.850 |
25+ | € 1.730 |
50+ | € 1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03073
Order Code3371079
Product RangePSG03072/74 - 00516/21 Series
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product RangePSG03072/74 - 00516/21 Series
SVHCLead (27-Jun-2024)
Product Overview
A BNC plug to plug lead for video interconnections. Manufactured from RG59, 75Ω cable with pure copper conductors.
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Connector Type B
BNC Plug
Cable Length - Metric
250mm
Product Range
PSG03072/74 - 00516/21 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036