Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.060 |
3+ | € 16.470 |
25+ | € 15.640 |
50+ | € 15.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00523.
Order Code3371004
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial98ft
Cable Length - Metric30m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A BNC plug to plug lead for video interconnections. Manufactured from RG59, 75Ω cable with pure copper conductors.
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
98ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
BNC Plug
Cable Length - Metric
30m
Product Range
-
Alternatives for PSG00523.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1