Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.350 |
3+ | € 23.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0260
Order Code4159122
Product RangePro Signal - 1 Gang Plug and Play Displayport Wallplate / Faceplate Series
SVHCTo Be Advised
Product Overview
The PELR0260 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wallplate the perfect solution for extending your video sockets whilst eliminating any trailing or hanging cables.
- Front connections: V1.2 DisplayPort socket and 15 Pin VGA socket
- Rear connections: V1.2 DisplayPort socket on 10cm fly lead and 15 Pin VGA socket on 10cm fly lead - Plug and Play
- DisplayPort V1.2 compliant
- White plastic housing
- Dimensions (HxWxD): 86x86x10mm
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual
Technical Specifications
Product Range
Pro Signal - 1 Gang Plug and Play Displayport Wallplate / Faceplate Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14