Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.140 |
5+ | € 6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoHDHD-FMTWIST
Order Code3763174
Inter Series Connector AHDMI
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
Product Overview
- HDMI male to female connections
- Adaptor swivels almost 180° to reduce stress on cables
- Gold plated connectors
Contents
Adaptor only
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025