Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.640 |
5+ | € 11.500 |
25+ | € 10.340 |
50+ | € 9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No77HDMIVGCAB022
Order Code4159368
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BVGA Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- HDMI to VGA lead
- Maximum resolution: 1920x1080 @ 60Hz
- Black PVC cable jacket
- Gold plated connections
Contents
HDMI cable only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
VGA Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123