Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.090 |
3+ | € 3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP01010
Order Code4161584
Accessory TypeCeiling Rose Adaptor
Size (mm)81mm
Conduit MaterialuPVC (Unplasticized Polyvinyl Chloride)
For Use WithTrunking
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Manufactured from white PVC-U to withstand the most rigorous demands of domestic and commercial use.
- Accepts all popular brands of ceiling rose and is supplied with fixing screws
- Fixing centres: 50.8mm
- External/internal depth: 30/12mm
- External diameter: 81mm
Technical Specifications
Accessory Type
Ceiling Rose Adaptor
Conduit Material
uPVC (Unplasticized Polyvinyl Chloride)
Product Range
-
Size (mm)
81mm
For Use With
Trunking
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003