Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.450 |
10+ | € 4.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No300 X 4.8MM YELL..
Order Code3382215
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourYellow
Cable Tie Length300mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Product Overview
These cable ties are manufactured from nylon 66 and is UL 94V-2 recognised. They are resistant to petrol, oil grease and alkalis.
- Operating temperature: -40°C to 85°C
- UL recognised (UL94V-2)
- Colour: Yellow
- Dimensions: 300 x 4.8mm
- 100 ties per pack
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Yellow
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Alternatives for 300 X 4.8MM YELL..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56074100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179