Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.650 |
3+ | € 8.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1154
Order Code4160619
FinishStainless Steel
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
1-gang switched socket and cooker switch, both with neon indicator.
- Cooker switch 45A rated, mains socket 13A rated
- Compliant with BS 1363, BS 4177
- Supplied with fixing screws
- Dimensons (WxH): 145x85mm
Technical Specifications
Finish
Stainless Steel
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28