Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.940 |
| 3+ | € 3.840 |
| 10+ | € 3.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1129
Order Code4160594
FinishPolished Chrome
Product Range-
SVHCTo Be Advised
Product Overview
2-gang, screwless light switch with polished chrome finish.
- Supplied with fixing screws
- 250V, 10AX rated
- Dimensons (WxH): 85x85mm
Technical Specifications
Finish
Polished Chrome
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146