Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.990 |
3+ | € 2.890 |
10+ | € 2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1128
Order Code4160593
FinishPolished Chrome
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
1-gang, screwless light switch with polished chrome finish.
- Supplied with fixing screws
- 250V, 10AX rated
- Dimensons (WxH): 85x85mm
Technical Specifications
Finish
Polished Chrome
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133