Print Page
Image is for illustrative purposes only. Please refer to product description.
267 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.300 |
5+ | € 3.980 |
10+ | € 3.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01410
Order Code3472033
FinishWhite Moulded
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
White, moulded fused connection unit with rounded edge finish.
- 1-Gang, switched, double pole, fused connection unit
- Neon indicator
- 250V, 13A Rated
- Compliant with BS 1363
- Supplied with fixtures
- Dimensions (WxH): 86x86mm
Technical Specifications
Finish
White Moulded
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111