Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.570 |
| 5+ | € 7.250 |
| 10+ | € 6.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01402
Order Code3472027
FinishWhite Moulded
Product Range-
SVHCTo Be Advised
Product Overview
White, moulded cooker control switch with rounded edge finish.
- 45A Cooker control unit with 13A mains socket
- Compliant with BS4177, BS1363
- Supplied with fixtures
- Requires 25mm back box
- Dimensions (WxH): 146x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203