You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO ELEC PEL00145

Safety Site Transformer, 220V to 240V, 2 x 110V, 3 kVA, 16 A, IP44, UK

PRO ELEC PEL00145
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00145
Order Code:
3472631
Also Known As:
GTIN UPC EAN: 5051259152816
Technical Datasheet:
PEL00145   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220V to 240V

:
2 x 110V

:
3kVA

:
16A

:
IP44

:
UK

:
2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A robust range of GRP-cased portable transformers, suitable for heavy duty site use.
  • Converts 240V to 110V
  • Rubber cable with BS 1363, 13A plug
  • 2x 110V, 16A EN60309 sockets
  • Overload protected by input thermal device, centre tapped to earth
  • Commonly used with construction and industrial power tools
  • IP54 rated, sockets to IP44
  • 1650/3000VA (Continous/Intermittent) Power output

Also Known As

GTIN UPC EAN: 5051259152816

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€81.05 ( ex VAT  ) €98.0705 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €81.05 €98.0705
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €78.57 €95.0697
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --