Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00014
Order Code3472445
Product RangePro Elec - Outdoor Extension Enclosures
310 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.190 |
| 3+ | € 19.780 |
| 5+ | € 18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00014
Order Code3472445
Product RangePro Elec - Outdoor Extension Enclosures
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPlastic
External Height - Metric110mm
External Width - Metric295mm
External Depth - Metric115mm
IP RatingIP64
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangePro Elec - Outdoor Extension Enclosures
SVHCTo Be Advised
Product Overview
Portable, waterproof protection for all outdoor electrical appliances, extension leads, and reels.
- Supplied with 4-gang extension lead
- Suitable for H05VV-F or H05RN-F 1.5mm² cable or below
- Can be used with other extensions with a length of 260mm of less
- Enclosure can be padlocked for security
- 6x Cable entry points with glands (4x at the front, 1x either side)
- 6x Clamps to keep cables secure
- Integral hanging bracket on the top
- Keyhole slots for wall-mounting (semi-permanent mounting only)
- Manufactured from tough, UV-stabilised thermoplastic
- IP64 Rated when the cover is in the closed position
- Lead length: 2m
Notes
If wall-mounted, enclosure needs lifting off wall to be opened correctly.
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
110mm
External Depth - Metric
115mm
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
295mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
-
Product Range
Pro Elec - Outdoor Extension Enclosures
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57