Print Page
Image is for illustrative purposes only. Please refer to product description.
538 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 4.480 | 
| 5+ | € 3.930 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 4.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01056
Order Code3471830
Connector to ConnectorMains Plug, UK to IEC 60320 C7
Cable Length - Metric3m
Current Rating3A
Voltage Rating240VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Product Overview
- Non-rewireable, fully moulded
 - UK plug to standard figure 8 type
 - Mains/battery powered equipment connection leads
 - Plug has integral 3A fuse
 - Manufactured from 0.75mm² approved 2-core cable
 - Rated 3A @ 240V AC
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C7
Current Rating
3A
Jacket Colour
White
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
240VAC
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194