Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2003
Order Code3381901
Lighting TypeNight Light
Lamp Base TypeE12 / CES
Input Power7W
Input Voltage240V
Product Range-
SVHCTo Be Advised
Product Overview
- Built in photocell for dusk to dawn protection
- 7W lamp
- Max load of 13A / 3120W
Technical Specifications
Lighting Type
Night Light
Input Power
7W
Product Range
-
Lamp Base Type
E12 / CES
Input Voltage
240V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12