Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.150 |
10+ | € 2.060 |
25+ | € 1.940 |
Product Information
Product Overview
LYTSwitch™-4 is a single-stage accurate primary-side constant current (CC) controller with PFC for high-line applications with TRIAC dimming and non-dimming options. LYTSwitch-4 ICs are highly integrated and employ a primary-side control technique that eliminates the optoisolator and reduces component count. This allows the use of low-cost single-sided printed circuit boards. Combining PFC and CC functions into a single-stage also helps reduce cost and increase efficiency. The 132KHz switching frequency permits the use of small, low cost magnetics. LED drivers using the LYTSwitch-4 family do not use primary side aluminium electrolytic bulk capacitors. This means greatly extended driver lifetime, especially in bulb and other high temperature applications. LYTSwitch-4 family provides excellent turn-on characteristics for leading-edge and trailing-edge TRIAC dimming applications.
- Minimum output power of 19W at CBP = 47µF and 50W at CBP = 4.7µF
- Better than ±5% CC regulation, TRIAC dimmable to less than 5% output
- Fast start-up, <lt/>250ms at full brightness, <lt/>1s at 10% brightness
- High power factor <gt/>0.9, up to 92% efficient
- Easily meets EN61000-3-2, less than 10% THD in optimized designs
- 132KHz switching frequency for small magnetics
- High performance, combined driver, controller, switch
- Enables LED drivers with high PF which easily meet international requirements for THD/harmonics
- Output current is tightly regulated with better than ±5% CC tolerance
- Supports a wide selection of TRIAC dimmers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck, Buck-Boost, Constant Current, Isolated Flyback, Tapped Buck
160V
-
132kHz
eSIP
-40°C
LYTSwitch-4 Series
MSL 1 - Unlimited
-
eSIP
132kHz
Isolated, Non Isolated
308V
-
Through Hole
6Pins
150°C
-
No SVHC (15-Jan-2018)
Buck, Buck-Boost, Constant Current, Isolated Flyback, Tapped Buck
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate