Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No3850-6
Order Code3292064
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPlastic
External Height - Metric68mm
External Width - Metric46mm
External Depth - Metric35mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial2.68"
External Width - Imperial1.81"
External Depth - Imperial1.38"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
68mm
External Depth - Metric
35mm
Body Colour
Blue
External Height - Imperial
2.68"
External Depth - Imperial
1.38"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Plastic
External Width - Metric
46mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.81"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091