Product Information
Product Overview
With the PicoScope 2205 mixed signal oscilloscope (MSO) it is possible for you to measure both analogue and digital signals at the same time, using one device, and view the analogue waveforms and digital data on the same screen. While featuring the 2+16 channel format, still remains a full-featured oscilloscope. A function generator and arbitrary waveform generator are built-in and include a sweep function. It also offers mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements and colour persistence display.
- 2 analogue channels
- 16 digital channels
- Measure analogue signals up to 25 MHz
- Measure digital signals up to 100 MHz
- 200 MS/s mixed–signal sampling
- Built–in function generator and arbitrary waveform generator
- USB–powered
Applications
Maintenance & Repair, Test & Measurement
Contents
PicoScope 2205-MSO KIT, TA136 Digital Cable, 2x TA139 Pack of 10 Test Clips, PicoScope Probe Pouch, USB Cable, Quick Start Guide
Technical Specifications
PicoScope 2000 Series
25MHz
16 kpts
PicoScope 2205-MSO KIT, TA136 Digital Cable, 2x TA139 Pack of 10 Test Clips, PicoScope Probe Pouch, USB Cable, Quick Start Guide
USB
2+16 Channel
200MSPS
14ns
-
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate