Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904964
Order Code3294121
Product RangeMACX Safety Ex
Also Known As2904964, MACX PL-EX-RPSS-2I-2I-SP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904964
Order Code3294121
Product RangeMACX Safety Ex
Also Known As2904964, MACX PL-EX-RPSS-2I-2I-SP
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels2Channels
Accuracy-
Supply Voltage Min-
Supply Voltage Max-
Power Consumption-
Product RangeMACX Safety Ex
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage Max
-
Product Range
MACX Safety Ex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1963