Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800618
Order Code3293279
Product RangeLM-S
Also Known As2800618, LM-S-A/C-3S-ETH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7,739.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7,739.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800618
Order Code3293279
Product RangeLM-S
Also Known As2800618, LM-S-A/C-3S-ETH
Technical Datasheet
Suppressor Type-
No. of Poles-
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max24VDC
Suppressor MountingDIN Rail
Product RangeLM-S
Plug Type-
SVHCLead (21-Jan-2025)
Product Overview
LM-S-A/C-3S-ETH is a LM-S series lightning current measuring system. Evaluation unit for the live monitoring system for the continuous detection and evaluation of lightning strikes. Up to three optical lightning sensors can be connected.
- DIN rail module type
- II overvoltage category
- 2 pollution degree
- 24V DC nominal voltage UN and 24V DC ±4V operating voltage
- N/C contact, 1-pos switching function
- 60V DC maximum operating voltage Umax DC
- Maximum 500mA operating current
- Evaluation unit Ethernet ports (Ethernet interface and RJ45 connection method)
- Evaluation unit sensor interfaces (O/E mod interface and rack for plug-in I/O mod connection method)
- 500 maximum storable data records
Technical Specifications
Suppressor Type
-
SPD Type
-
Continuing Operating Voltage Max
24VDC
Product Range
LM-S
SVHC
Lead (21-Jan-2025)
No. of Poles
-
Peak Surge Current
-
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.095