Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001233997
Order Code3528223
Product RangeCorePro LEDbulb ND A60
Also Known AsGTIN UPC EAN: 8718696577639
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001233997
Order Code3528223
Product RangeCorePro LEDbulb ND A60
Also Known AsGTIN UPC EAN: 8718696577639
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux806lm
Power Rating8W
Supply Voltage240V
Energy RatingF
External Length110mm
External Diameter60mm
Product RangeCorePro LEDbulb ND A60
SVHCTo Be Advised
Product Overview
LEDbulbs are compatible with existing fixtures with an E27 holder and are designed for retrofit replacement of incandescent bulbs.
- Non-Dimmable
- 220-240V
- Non-dimmable
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
8W
Energy Rating
F
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
806lm
Supply Voltage
240V
External Length
110mm
Product Range
CorePro LEDbulb ND A60
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5