You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PERRY SHIELD 5002-HINGE100PACK

Intumescent Pads to Suit 100mm (4") Hinges, 6 Pack

PERRY SHIELD 5002-HINGE100PACK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5002-HINGE100PACK
Order Code:
3761576
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
GTIN UPC EAN: 5023353193361

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Each time a fire door is cut to fit a hinge, lock or latch a weakness is created. This can mean up to four weakened points in a door, which could allow a fire to take hold. Any ironmongery installed on a fire door must be fitted without compromising the integrity of the fire door assembly. This is of particular importance where ironmongery is rebated into the door set, such as hinges, locks and latches. The use of a Perry Shield Intumescent Kit helps protects these weak points and maintain the doors integrity. The kits are made from a sheet of an ultra-thin and flexible high performance intumescent material. This 0.8mm intumescent sheet contains intercalated graphite which will provide up to 60 minutes of fire protection and offers high levels of expansion and insulation, preventing heat transfer when fitted on ironmongery rebated into timber doorsets.
  • Suits FD30/60 Fire Doors
  • 0.8mm Thick
  • BS476 Part 22:1987, BSEN 1634-1:2008

Also Known As

GTIN UPC EAN: 5023353193361

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2.56 ( ex VAT  ) €3.0976 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €2.56 €3.0976