You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PERRY SHIELD 5002-HINGE075PACK

Intumescent Pads to Suit 75mm (3") Hinges, 6 Pack

PERRY SHIELD 5002-HINGE075PACK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5002-HINGE075PACK
Order Code:
3761574
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5023353193354
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Perry Shields - Intumescent Pads)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Each time a fire door is cut to fit a hinge, lock or latch a weakness is created. This can mean up to four weakened points in a door, which could allow a fire to take hold. Any ironmongery installed on a fire door must be fitted without compromising the integrity of the fire door assembly. This is of particular importance where ironmongery is rebated into the door set, such as hinges, locks and latches. The use of a Perry Shield Intumescent Kit helps protects these weak points and maintain the doors integrity. The kits are made from a sheet of an ultra-thin and flexible high performance intumescent material. This 0.8mm intumescent sheet contains intercalated graphite which will provide up to 60 minutes of fire protection and offers high levels of expansion and insulation, preventing heat transfer when fitted on ironmongery rebated into timber doorsets.
  • Suits FD30/60 Fire Doors
  • 0.8mm Thick
  • BS476 Part 22:1987, BSEN 1634-1:2008

Also Known As

GTIN UPC EAN: 5023353193354

6 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€3.14 ( ex VAT  ) €3.7994 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €3.14 €3.7994
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --