Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoP1990N
Order Code3389255
Product RangePenn Elcom - Hinges with Stays
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.530 |
5+ | € 5.850 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoP1990N
Order Code3389255
Product RangePenn Elcom - Hinges with Stays
Fastener Plating-
Mounting Hole Dia-
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product RangePenn Elcom - Hinges with Stays
SVHCNo SVHC (17-Jan-2023)
Product Overview
A heavy duty, nickel plated steel, strut hinge which allow the cabinet to open up to a 95° angle.
- Supplied individually
- Dimensions: 77x37mm
Technical Specifications
Fastener Plating
-
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
-
Thread Size - Imperial
-
Ball Diameter
-
Product Range
Penn Elcom - Hinges with Stays
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087