Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.346 |
10+ | € 0.287 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoB1121
Order Code3390309
Product RangePenn Elcom - Braces
For Use WithFlight Cases
Accessory TypeCorner Ball
Product RangePenn Elcom - Braces
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Penn Elcom B1121 Large Brace is a durable and versatile support solution, perfect for flight cases and a wide range of DIY projects. Made from robust steel, it provides excellent strength and stability, making it ideal for supporting heavy loads. Its sleek black finish ensures a professional appearance while seamlessly integrating into modern designs. With pre-drilled mounting holes, it allows for quick and easy installation. Whether you're reinforcing flight cases or tackling custom DIY builds, this brace is a reliable choice for structural support with a polished look.
- Durable steel construction ensures long-lasting strength and stability
- Designed for flight cases, providing reliable structural reinforcement
- Ideal for various DIY projects requiring strong and secure bracing
- Sleek black finish for a professional and polished appearance
- Pre-drilled mounting holes for easy and hassle-free installation
- Suitable for commercial, industrial, and home use applications
- Stackable, with 30mm / 1.18" Offset. Large radius 5mm / 3/16"
Technical Specifications
For Use With
Flight Cases
Product Range
Penn Elcom - Braces
Accessory Type
Corner Ball
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02