Print Page
Image is for illustrative purposes only. Please refer to product description.
235 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.590 |
10+ | € 15.550 |
25+ | € 14.870 |
50+ | € 14.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5266X
Order Code1811680
Technical Datasheet
Current Rating15A
Voltage Rating125VAC
Product Range-
Voltage Rating VAC125V
Technical Specifications
Current Rating
15A
Product Range
-
Voltage Rating
125VAC
Voltage Rating VAC
125V
Technical Docs (1)
Alternatives for PS5266X
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772