Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 744.180 |
10+ | € 721.640 |
25+ | € 699.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 744.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDPA48688TGY
Order Code3776960
Product RangeNetKey Series
Connector TypeRJ45
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat6
Rack U Height2U
Product RangeNetKey Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
RJ45
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ45
LAN Category
Cat6
Product Range
NetKey Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.368058
Product traceability