Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
5+ | € 239.040 |
Price for:Pack of 200
Minimum: 5
Multiple: 5
€ 1,195.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2354/HFN
Order Code4544987
Technical Datasheet
Battery Voltage3V
Battery Size Code2354
Battery TechnologyLithium Manganese Dioxide
Battery Capacity560mAh
External Diameter23mm
Battery TerminalsPCB Pins
External Height5.4mm
Pack Quantity1
Weight5.8g
Battery IEC CodeCR2354
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
23mm
External Height
5.4mm
Weight
5.8g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2354
Battery Capacity
560mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Battery IEC Code
CR2354
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090