You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR-3032/VCN

Battery, 3 V, 3032, Lithium Manganese Dioxide, 500 mAh, PCB Pins, 30 mm

PANASONIC CR-3032/VCN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CR-3032/VCN
Order Code:
1892676
Technical Datasheet:
CR-3032/VCN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
Lithium Manganese Dioxide

:
3032

:
PCB Pins

:
500mAh

:
30mm

:
3.2mm


:
1


:
6.8g

:
CR3032



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

CR-3032/VCN is a coin‐type lithium battery with excellent low‐temperature performance enhanced by manganese‐dioxide positive pole. Application includes remote keyless entry, card remote controls, memory backup, security price tags, smart transmitter tags and others.
  • Nominal voltage is 3V, nominal capacity 500mAh
  • Continuous drain current is 0.2mA
  • Operating temperature range from ‐30°C to +85°C
  • Offers high‐rate pulse discharge
  • Available in wide capacities from thin-type to high-capacity, from thin-type to high-capacity models
  • Diameter is 30mm, height is 3.2mm

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

1,966 In stock

Order before 6pm

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Available until stock is exhausted

€3.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €3.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €3.71
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €3.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --