Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-75/170-240/1A0-4DIM-NFC-G3
Order Code4338849
Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 66.720 |
| 5+ | € 63.390 |
| 10+ | € 60.050 |
| 50+ | € 58.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-75/170-240/1A0-4DIM-NFC-G3
Order Code4338849
Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75W
Output Voltage Max115V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max264V
Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OT-75/170-240/1A0-4DIM-NFC-G3 is an optotronic family of constant current LED drivers provide 4DIM functionality in one device (StepDIM, AstroDIM, MainsDIM, and DALI). Allowing easy and fast wireless luminaire programming and high surge protection. This solution provides users with great flexibility due to wide operating temperature range of -40 to 60 degrees Celsius. As well as optimised NFC for programming from the top for easy accessibility in luminaires. DALI-2 certified.
- Supply voltage range from 220V to 240V
- Wide current output range from 150mA to 1050mA or 1500mA
- Easy and fast wireless luminaire programming via NFC
- Flexible current setting with one additional wire (LEDset2)
- AstroDIM for autonomous dimming with five independent
- Allows for energy saving in twilight phases
- MainsDIM function for dimming via reduction of line voltage amplitude
- Isolated DALI interface for bidirectional telemanagement systems
- Standby power consumption: <lt/> 0.35W
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
115V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
75W
Output Current
1.05A
Input Voltage Min
170V
Product Range
OPTOTRONIC - 4DIM NFC IP20 G3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21