Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | € 0.196 |
| 12000+ | € 0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 784.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF8401MNT4G
Order Code2441934
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleDFN
No. of Pins16Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
16Pins
SVHC
No SVHC (27-Jun-2024)
No. of Data Lines
8 Data Lines
Filter Case Style
DFN
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability