Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14512BDG
Order Code2630431
Technical Datasheet
Logic Family / Base Number0
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC FamilyMC145
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC14512BDG
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
0
No. of Channels
1Channels
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Logic Type
Data Selector / Multiplexer
Line Configuration
8:1
Supply Voltage Max
18V
IC Case / Package
SOIC
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638