Print Page
DEL-EE-SY310
Photo Microsensor, 5mm, CMOS/TTL, 1.2V Forward Voltage, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoDEL-EE-SY310
Order Code4357418
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | € 7.280 |
45+ | € 6.840 |
Price for:Each
Minimum: 15
Multiple: 15
€ 109.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoDEL-EE-SY310
Order Code4357418
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Sensing Distance5mm
Supply Voltage Min4.5V
Supply Voltage Max16V
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Method
Reflective
Sensing Distance
5mm
Supply Voltage Max
16V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5mm
Supply Voltage Min
4.5V
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001