Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVZAB0P4BAA
Order Code1524062
Product RangeVZ V1000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVZAB0P4BAA
Order Code1524062
Product RangeVZ V1000
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating550W
No. of PhasesSingle Phase
Output Current Max3.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeVZ V1000
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VZAB0P4BAA is a 1-phase Inverter Drive, Current Vector Control. Fieldbus communications - Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT. Control terminals with memory backup. High starting torque (200%/0.5Hz). Double rating ND 120%/1min and HD 150%/1min. Low-noise low carrier technology. Safety embedded - EN954-1 safety category-3, EN6158 SIL II and EN60204-1 Stop category-0.
- Standard model
- IM&PM motor control
- IP20 Protection rating
Applications
Motor Drive & Control
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Supply Voltage Max
240VAC
Power Rating
550W
Output Current Max
3.5A
IP Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
200VAC
Compatible Motor Type
Induction / Permanent Magnet Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Product Range
VZ V1000
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1