Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF113A-N.2
Order Code2667357
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.420 |
5+ | € 7.130 |
10+ | € 6.870 |
20+ | € 6.740 |
50+ | € 6.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF113A-N.2
Order Code2667357
Technical Datasheet
Socket MountingDIN Rail
Socket Terminals-
No. of Pins3Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
3Pins
Voltage Rating
250VAC
Socket Terminals
-
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0839