Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,102.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,102.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-10086ELJWSS6
Order Code3898881
Product RangeSCE-ELJW Series
Enclosure TypeMultipurpose
Enclosure Material316 Stainless Steel
External Height - Metric254mm
External Width - Metric203.2mm
External Depth - Metric152.4mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeSCE-ELJW Series
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
254mm
External Depth - Metric
152.4mm
Body Colour
Grey
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
316 Stainless Steel
External Width - Metric
203.2mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
8"
Product Range
SCE-ELJW Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001