Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHE-XE102
Order Code3805801
Product RangeOCS XLe Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,013.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,013.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHE-XE102
Order Code3805801
Product RangeOCS XLe Series
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs-
No. of Digital Inputs12
No. of Digital Outputs6
Product RangeOCS XLe Series
Product Overview
- Programmable logic controller & operator interface combined
- Include graphical operator interface (HMI), built-in I/O, networking and removable mass data storage
- All-in-one unit using single industry-recognised software package called Cscape™
- 128 x 64 graphical display and 20-key keypad with 10 function keys and 4 soft keys
- Can be programmed differently for every user screen
- Built-in I/O with removable terminal blocks for easy wiring
- Removable MicroSD™ card for data logging
- 12DC inputs (4 HSC), 6 relay outputs (3A)
- 4 analogue inputs (0 to 10V, 4 to 20mA, selectable)
- Removable MicroSD™ card for data logging
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
12
Product Range
OCS XLe Series
No. of Analogue Outputs
-
No. of Digital Outputs
6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85285291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.638658