Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-515-PLSF
Order Code3909995
Product RangeFL-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 370.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 370.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-515-PLSF
Order Code3909995
Product RangeFL-500 Series
Technical Datasheet
Flow Rate Min1.5GPM (US)
Flow Rate Max15GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Product RangeFL-500 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max100psi
Port Size50.8mm
Technical Specifications
Flow Rate Min
1.5GPM (US)
Supply Voltage Min
-
Accuracy
5%
SVHC
Boric acid (14-Jun-2023)
Port Size
50.8mm
Flow Rate Max
15GPM (US)
Supply Voltage Max
-
Product Range
FL-500 Series
Pressure Max
100psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001