Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRK00001
Order Code3906949
Product RangeCRK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 192.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 192.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRK00001
Order Code3906949
Product RangeCRK Series
Technical Datasheet
HVAC Type-
Operating Voltage-
Switching Capacity-
Operation Type-
External Depth254mm
External Height88mm
External Width99mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeCRK Series
Technical Specifications
HVAC Type
-
Switching Capacity
-
External Depth
254mm
External Width
99mm
Operating Temperature Max
-
Operating Voltage
-
Operation Type
-
External Height
88mm
Operating Temperature Min
-
Product Range
CRK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184